
MCP42050-I/ST | |
|---|---|
DigiKey Part Number | MCP42050-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP42050-I/ST |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP42050-I/ST Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 800ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 175 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 25 | 49,55520 Kč | 1 238,88 Kč |
| 100 | 47,77050 Kč | 4 777,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



