EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C32D-SSHM-T

DigiKey Part Number
AT24C32D-SSHM-TTR-ND - Tape & Reel (TR)
AT24C32D-SSHM-TCT-ND - Cut Tape (CT)
AT24C32D-SSHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C32D-SSHM-T
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32D-SSHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AF-I/SNMicrochip Technology21024AA32AF-I/SN-ND9,66000 KčSimilar
24AA32AFT-I/SNMicrochip Technology3 275150-24AA32AFT-I/SNCT-ND10,50000 KčSimilar
24AA32AT-I/SNMicrochip Technology13 05724AA32AT-I/SNCT-ND11,34000 KčSimilar
BR24G32FJ-3AGTE2Rohm Semiconductor1 776846-BR24G32FJ-3AGTE2CT-ND10,50000 KčSimilar
BR24G32FJ-3GTE2Rohm Semiconductor30BR24G32FJ-3GTE2CT-ND8,40000 KčSimilar
In-Stock: 1 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,34930 Kč29 397,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč