
BR24G32FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G32FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G32FJ-3GTE2CT-ND - Cut Tape (CT) BR24G32FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-3GTE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FJ-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FJ-5E2 | Rohm Semiconductor | 2 169 | 846-BR24G32FJ-5E2CT-ND | 9,66000 Kč | MFR Recommended |
| BR24T32FJ-WE2 | Rohm Semiconductor | 4 985 | BR24T32FJ-WE2CT-ND | 9,45000 Kč | Similar |
| 24AA32A-I/SM | Microchip Technology | 69 | 24AA32A-I/SM-ND | 10,08000 Kč | Similar |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 10,29000 Kč | Similar |
| 24AA32AT-I/SM | Microchip Technology | 0 | 24AA32AT-I/SM-ND | 10,99455 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,70200 Kč | 192,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,62126 Kč | 16 553,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

