
APT60DQ60BCTG | |
|---|---|
DigiKey Part Number | APT60DQ60BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT60DQ60BCTG |
Description | DIODE ARRAY GP 600V 60A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60C600HB | IXYS | 21 | DHG60C600HB-ND | 507,73000 Kč | Similar |
| DSEC30-06B | IXYS | 1 | DSEC30-06B-ND | 171,34000 Kč | Similar |
| DSEC60-06B | IXYS | 4 | DSEC60-06B-ND | 231,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 100 | 69,26400 Kč | 6 926,40 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |





