Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEC60-06B

DigiKey Part Number
DSEC60-06B-ND
Manufacturer
Manufacturer Product Number
DSEC60-06B
Description
DIODE ARRAY GP 600V 30A TO-247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.51 V @ 30 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15DQ60BCTGMicrochip Technology169APT15DQ60BCTG-ND47,04000 KčSimilar
APT40DQ60BCTGMicrochip Technology317APT40DQ60BCTG-ND67,82000 KčSimilar
APT60DQ60BCTGMicrochip Technology2 196APT60DQ60BCTG-ND85,04000 KčSimilar
STTH60L06CWSTMicroelectronics246497-3790-5-ND113,60000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,61000 Kč231,61 Kč
30137,22200 Kč4 116,66 Kč
120116,52492 Kč13 982,99 Kč
510101,36888 Kč51 698,13 Kč
1 02099,29172 Kč101 277,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,61000 Kč
Unit Price with VAT:280,24810 Kč