Diode Array 1 Pair Common Cathode 600 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH60L06CW

DigiKey Part Number
497-3790-5-ND
Manufacturer
Manufacturer Product Number
STTH60L06CW
Description
DIODE ARRAY GP 600V 40A TO247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STTH60L06CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
90 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
40A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHG60C600HBIXYS21DHG60C600HB-ND507,73000 KčSimilar
DSEC60-06BIXYS4DSEC60-06B-ND231,61000 KčSimilar
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
3063,57500 Kč1 907,25 Kč
12052,53525 Kč6 304,23 Kč
51044,43794 Kč22 663,35 Kč
1 02041,48278 Kč42 312,44 Kč
2 01039,04855 Kč78 487,59 Kč
5 01038,57173 Kč193 244,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč