Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG60C600HB

DigiKey Part Number
DHG60C600HB-ND
Manufacturer
Manufacturer Product Number
DHG60C600HB
Description
DIODE ARRAY GP 600V 30A TO-247AD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.36 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15DQ60BCTGMicrochip Technology169APT15DQ60BCTG-ND47,04000 KčSimilar
APT30DQ60BCTGMicrochip Technology22APT30DQ60BCTG-ND53,12000 KčSimilar
APT40DQ60BCTGMicrochip Technology317APT40DQ60BCTG-ND67,82000 KčSimilar
APT60DQ60BCTGMicrochip Technology2 196APT60DQ60BCTG-ND85,04000 KčSimilar
STTH30L06CWSTMicroelectronics2 828497-3797-5-ND87,35000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1507,73000 Kč507,73 Kč
30322,22133 Kč9 666,64 Kč
120281,65842 Kč33 799,01 Kč
510273,96090 Kč139 720,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:507,73000 Kč
Unit Price with VAT:614,35330 Kč