
STTH30L06CW | |
|---|---|
DigiKey Part Number | 497-3797-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06CW |
Description | DIODE ARRAY GP 600V 20A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06CW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60C600HB | IXYS | 21 | DHG60C600HB-ND | 20,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 30 | 47,93133 Kč | 1 437,94 Kč |
| 120 | 39,21200 Kč | 4 705,44 Kč |
| 510 | 32,81371 Kč | 16 734,99 Kč |
| 1 020 | 30,47819 Kč | 31 087,75 Kč |
| 2 010 | 28,55362 Kč | 57 392,78 Kč |
| 5 010 | 27,04806 Kč | 135 510,78 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


