Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15DQ60BCTG

DigiKey Part Number
APT15DQ60BCTG-ND
Manufacturer
Manufacturer Product Number
APT15DQ60BCTG
Description
DIODE ARRAY GP 600V 15A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
19 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247 [B]
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEC30-06BIXYS1DSEC30-06B-ND6,94000 KčSimilar
DSEC60-06BIXYS4DSEC60-06B-ND9,37000 KčSimilar
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
10038,05890 Kč3 805,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč