
40CPQ060 | |
|---|---|
DigiKey Part Number | 1655-40CPQ060-ND |
Manufacturer | |
Manufacturer Product Number | 40CPQ060 |
Description | DIODE ARR SCHOTT 60V 20A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 25 | 41,20640 Kč | 1 030,16 Kč |
| 100 | 33,37630 Kč | 3 337,63 Kč |
| 500 | 27,09876 Kč | 13 549,38 Kč |
| 1 000 | 25,08211 Kč | 25 082,11 Kč |
| 2 000 | 23,38673 Kč | 46 773,46 Kč |
| 5 000 | 21,55365 Kč | 107 768,25 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |




