Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
![N-Channel 200 V 56A (Tc) 300W (Tc) Through Hole TO-247 [B] N-Channel 200 V 56A (Tc) 300W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT20M45BVRG | |
|---|---|
DigiKey Part Number | APT20M45BVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT20M45BVRG |
Description | MOSFET N-CH 200V 56A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 56A (Tc) 300W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT20M45BVFRG | Microchip Technology | 0 | APT20M45BVFRG-ND | 257,07860 Kč | Parametric Equivalent |
| IXFH70N20Q3 | IXYS | 0 | IXFH70N20Q3-ND | 371,45000 Kč | Similar |
| IXFH74N20P | IXYS | 496 | IXFH74N20P-ND | 220,69000 Kč | Similar |
| IXTH50N20 | IXYS | 0 | IXTH50N20-ND | 147,74900 Kč | Similar |
| IXTH60N20L2 | IXYS | 172 | 238-IXTH60N20L2-ND | 506,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 226,68180 Kč | 11 334,09 Kč |
| Unit Price without VAT: | 226,68180 Kč |
|---|---|
| Unit Price with VAT: | 274,28498 Kč |






