N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-247-3
Motor Control in Electric Vehicles

STW40NF20

DigiKey Part Number
497-5807-5-ND
Manufacturer
Manufacturer Product Number
STW40NF20
Description
MOSFET N-CH 200V 40A TO247-3
Customer Reference
Detailed Description
N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW40NF20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
160W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP40NF20STMicroelectronics1 002497-5806-5-ND87,77000 KčMFR Recommended
APT20M45BVFRGMicrochip Technology0APT20M45BVFRG-ND257,07860 KčSimilar
APT20M45BVRGMicrochip Technology0APT20M45BVRG-ND226,68180 KčSimilar
IRFP260MPBFInfineon Technologies3 371IRFP260MPBF-ND81,89000 KčSimilar
IRFP260NPBFInfineon Technologies14 910IRFP260NPBF-ND113,18000 KčSimilar
In-Stock: 95
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
3064,69500 Kč1 940,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč