
IRFP260PBF | |
|---|---|
DigiKey Part Number | IRFP260PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP260PBF |
Description | MOSFET N-CH 200V 46A TO247-3 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 46A (Tc) 280W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP260PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 280W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 $ | 7,22 $ |
| 25 | 4,26280 $ | 106,57 $ |
| 100 | 3,55840 $ | 355,84 $ |
| 500 | 2,99474 $ | 1 497,37 $ |
| 1 000 | 2,99125 $ | 2 991,25 $ |
| Unit Price without VAT: | 7,22000 $ |
|---|---|
| Unit Price with VAT: | 8,73620 $ |




