IXTH50N20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 496
Unit Price: 220,69000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 14 910
Unit Price: 113,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 257,07860 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 226,68180 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 371
Unit Price: 81,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 95
Unit Price: 115,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 033
Unit Price: 104,15000 Kč
Datasheet
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH50N20

DigiKey Part Number
IXTH50N20-ND
Manufacturer
Manufacturer Product Number
IXTH50N20
Description
MOSFET N-CH 200V 50A TO247
Customer Reference
Detailed Description
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH74N20PIXYS496IXFH74N20P-ND220,69000 KčMFR Recommended
IRFP260NPBFInfineon Technologies14 910IRFP260NPBF-ND113,18000 KčUpgrade
APT20M45BVFRGMicrochip Technology0APT20M45BVFRG-ND257,07860 KčSimilar
APT20M45BVRGMicrochip Technology0APT20M45BVRG-ND226,68180 KčSimilar
IRFP260MPBFInfineon Technologies3 371IRFP260MPBF-ND81,89000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable