N-Channel 200 V 74A (Tc) 480W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH74N20P

DigiKey Part Number
IXFH74N20P-ND
Manufacturer
Manufacturer Product Number
IXFH74N20P
Description
MOSFET N-CH 200V 74A TO247AD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 74A (Tc) 480W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
34mOhm @ 37A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
30130,36967 Kč3 911,09 Kč
120110,54575 Kč13 265,49 Kč
51096,02675 Kč48 973,64 Kč
1 02094,38066 Kč96 268,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč