IXFH70N20Q3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 320
Unit Price: 95,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 14 377
Unit Price: 131,39000 Kč
Datasheet
N-Channel 200 V 70A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 70A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH70N20Q3

DigiKey Part Number
IXFH70N20Q3-ND
Manufacturer
Manufacturer Product Number
IXFH70N20Q3
Description
MOSFET N-CH 200V 70A TO247AD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 70A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
690W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP260MPBFInfineon Technologies3 320IRFP260MPBF-ND95,10000 KčSimilar
IRFP260NPBFInfineon Technologies14 377IRFP260NPBF-ND131,39000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1368,93000 Kč368,93 Kč
30227,90200 Kč6 837,06 Kč
120197,04625 Kč23 645,55 Kč
510184,49839 Kč94 094,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,93000 Kč
Unit Price with VAT:446,40530 Kč