


AD5142ABCPZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5142ABCPZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5142ABCPZ100-RL7CT-ND - Cut Tape (CT) 505-AD5142ABCPZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5142ABCPZ100-RL7 |
Description | IC DIG POT 100K 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5142ABCPZ100-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-LFCSP (3x3) |
Number of Circuits 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 130 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 96,37300 Kč | 963,73 Kč |
| 25 | 89,01120 Kč | 2 225,28 Kč |
| 100 | 80,92350 Kč | 8 092,35 Kč |
| 250 | 77,85776 Kč | 19 464,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,87445 Kč | 107 811,67 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |




