Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP28CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP28CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP28CAE3/TR13 |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP28CAE3/TR13 Models |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA28CA | Littelfuse Inc. | 1 083 | 15KPA28CACT-ND | 260,38000 Kč | Similar |
| 15KPA28CA-B | Littelfuse Inc. | 0 | 15KPA28CA-B-ND | 142,60580 Kč | Similar |
| 15KPA28CA-HR | Littelfuse Inc. | 0 | 15KPA28CA-HR-ND | 463,46890 Kč | Similar |
| 15KPA28CA-HRA | Littelfuse Inc. | 0 | 15KPA28CA-HRA-ND | 442,62045 Kč | Similar |
| 20KPA28CA | Littelfuse Inc. | 0 | 20KPA28CA-ND | 266,95755 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,16566 Kč | 40 582,83 Kč |
| Unit Price without VAT: | 81,16566 Kč |
|---|---|
| Unit Price with VAT: | 98,21045 Kč |



