30KPA28CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 505,42606 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 505,42606 Kč
Datasheet
50V Clamp 606A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA28CA-HRA

DigiKey Part Number
30KPA28CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA28CA-HRA
Description
TVS DIODE 28VWM 50VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50V Clamp 606A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
606A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TA)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.28V
Base Product Number
Voltage - Clamping (Max) @ Ipp
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA28CAE3/TR13Microchip Technology030KPA28CAE3/TR13-ND505,42606 KčDirect
30KPA28CE3/TR13Microchip Technology030KPA28CE3/TR13-ND505,42606 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800606,07473 Kč484 859,78 Kč
Manufacturers Standard Package
Unit Price without VAT:606,07473 Kč
Unit Price with VAT:733,35042 Kč