48V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA28CA

DigiKey Part Number
20KPA28CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA28CA
Description
TVS DIODE 28VWM 48VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA28CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
420.8A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.28V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800266,95755 Kč213 566,04 Kč
Manufacturers Standard Package
Unit Price without VAT:266,95755 Kč
Unit Price with VAT:323,01864 Kč