45.4V Clamp 122.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP28CA-HR

DigiKey Part Number
5KP28CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP28CA-HR
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 122.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
122.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TA)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800356,51454 Kč285 211,63 Kč
Manufacturers Standard Package
Unit Price without VAT:356,51454 Kč
Unit Price with VAT:431,38259 Kč