Direct
Direct

30KPA28CA-HR | |
|---|---|
DigiKey Part Number | 30KPA28CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA28CA-HR |
Description | TVS DIODE 28VWM 50VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 606A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 606A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.28V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA28CAE3/TR13 | Microchip Technology | 0 | 30KPA28CAE3/TR13-ND | 505,42606 Kč | Direct |
| 30KPA28CE3/TR13 | Microchip Technology | 0 | 30KPA28CE3/TR13-ND | 505,42606 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 641,72618 Kč | 513 380,94 Kč |
| Unit Price without VAT: | 641,72618 Kč |
|---|---|
| Unit Price with VAT: | 776,48868 Kč |


