34LC02T-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 42
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 998
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 816
Unit Price: 10,92000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 524
Unit Price: 14,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 7,14000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34LC02T-I/MS

DigiKey Part Number
34LC02T-I/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34LC02T-I/MS
Description
IC EEPROM 2KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
34LC02T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.2V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34LC02-I/MSMicrochip Technology034LC02-I/MS-ND7,76086 KčDirect
24AA024HT-I/MSMicrochip Technology024AA024HT-I/MS-ND8,73097 KčSimilar
24AA024T-I/MSMicrochip Technology4224AA024T-I/MSCT-ND8,61000 KčSimilar
24AA025T-I/MSMicrochip Technology024AA025T-I/MS-ND8,73097 KčSimilar
24AA02HT-I/MSMicrochip Technology024AA02HT-I/MSTR-ND7,76086 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,76086 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč