
24AA02T-I/MS | |
|---|---|
DigiKey Part Number | 24AA02T-I/MSTR-ND - Tape & Reel (TR) 24AA02T-I/MSCT-ND - Cut Tape (CT) 24AA02T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA02T-I/MS |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02T-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94650 Kč | 17 366,25 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

