Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA02HT-I/MS | |
|---|---|
DigiKey Part Number | 24AA02HT-I/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA02HT-I/MS |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02HT-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02H-I/MS | Microchip Technology | 0 | 24AA02H-I/MS-ND | 7,76086 Kč | Direct |
| 34AA02T-E/MS | Microchip Technology | 0 | 34AA02T-E/MS-ND | 9,37771 Kč | Similar |
| BR24A02FVM-WMTR | Rohm Semiconductor | 524 | BR24A02FVM-WMCT-ND | 14,91000 Kč | Similar |
| BR24G02FVJ-3AGTE2 | Rohm Semiconductor | 558 | BR24G02FVJ-3AG2CT-ND | 7,14000 Kč | Similar |
| BR24G02FVJ-3GTE2 | Rohm Semiconductor | 690 | BR24G02FVJ-3GT2CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76086 Kč | 19 402,15 Kč |
| Unit Price without VAT: | 7,76086 Kč |
|---|---|
| Unit Price with VAT: | 9,39064 Kč |





