24AA02H-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31412 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37957 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 524
Unit Price: 0,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 0,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 0,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 215
Unit Price: 0,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 394
Unit Price: 0,25000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,22218 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,21871 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02H-I/MS

DigiKey Part Number
24AA02H-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA02H-I/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA02H-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA02HT-I/MSMicrochip Technology024AA02HT-I/MSTR-ND0,31412 KčDirect
34AA02-E/MSMicrochip Technology034AA02-E/MS-ND0,37957 KčSimilar
BR24A02FVM-WMTRRohm Semiconductor524BR24A02FVM-WMCT-ND0,60000 KčSimilar
BR24G02FVJ-3AGTE2Rohm Semiconductor558BR24G02FVJ-3AG2CT-ND0,29000 KčSimilar
BR24G02FVJ-3GTE2Rohm Semiconductor690BR24G02FVJ-3GT2CT-ND0,20000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 1007,76086 Kč8 536,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč