
M34E02-FDW1TP | |
|---|---|
DigiKey Part Number | 497-8654-2-ND - Tape & Reel (TR) 497-8654-1-ND - Cut Tape (CT) 497-8654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E02-FDW1TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-FDW6TP | STMicroelectronics | 100 101 | 497-15746-1-ND | 3,99000 Kč | Similar |
| M34E02-FDW6TP | STMicroelectronics | 7 899 | 497-17907-1-ND | 6,51000 Kč | Similar |
| M34E02-FDW1TP | STMicroelectronics | 8 394 | 497-8654-1-ND | 6,09000 Kč | Parametric Equivalent |
| 24AA02-I/MS | Microchip Technology | 245 | 24AA02-I/MS-ND | 7,35000 Kč | Similar |
| 24AA02-I/ST | Microchip Technology | 7 537 | 24AA02-I/ST-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,57280 Kč | 278,64 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,30156 Kč | 1 325,39 Kč |
| 500 | 5,18314 Kč | 2 591,57 Kč |
| 1 000 | 5,06451 Kč | 5 064,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,82697 Kč | 19 307,88 Kč |
| 8 000 | 4,70912 Kč | 37 672,96 Kč |
| 12 000 | 4,64068 Kč | 55 688,16 Kč |
| 20 000 | 4,55513 Kč | 91 102,60 Kč |
| 28 000 | 4,49924 Kč | 125 978,72 Kč |
| 40 000 | 4,44046 Kč | 177 618,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

