EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LCS52T-I/MS

DigiKey Part Number
24LCS52T-I/MSTR-ND - Tape & Reel (TR)
24LCS52T-I/MSCT-ND - Cut Tape (CT)
24LCS52T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LCS52T-I/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LCS52T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.2V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024T-I/MSMicrochip Technology4224AA024T-I/MSCT-ND8,61000 KčSimilar
24AA02T-I/MSMicrochip Technology4 99824AA02T-I/MSCT-ND7,77000 KčSimilar
BR24A02FVM-WMTRRohm Semiconductor524BR24A02FVM-WMCT-ND14,91000 KčSimilar
BR24G02FVJ-3AGTE2Rohm Semiconductor558BR24G02FVJ-3AG2CT-ND7,14000 KčSimilar
BR24G02FVJ-3GTE2Rohm Semiconductor690BR24G02FVJ-3GT2CT-ND4,83000 KčSimilar
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,99505 Kč24 987,63 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč