34LC02T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 524
Unit Price: 14,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 997
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 532
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 935
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 970
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 899
Unit Price: 6,51000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34LC02T-E/MS

DigiKey Part Number
34LC02T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34LC02T-E/MS
Description
IC EEPROM 2KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
34LC02T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.2V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34LC02-E/MSMicrochip Technology034LC02-E/MS-ND9,37771 KčDirect
34AA02T-E/MSMicrochip Technology034AA02T-E/MS-ND9,37771 KčSimilar
BR24A02FVM-WMTRRohm Semiconductor524BR24A02FVM-WMCT-ND14,91000 KčSimilar
BR24G02FVM-3GTTRRohm Semiconductor631BR24G02FVM-3GTCT-ND6,30000 KčSimilar
BR24L02FVM-WTRRohm Semiconductor2 997BR24L02FVM-WCT-ND11,34000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,37771 Kč23 444,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč