Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34LC02-E/MS | |
|---|---|
DigiKey Part Number | 34LC02-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 34LC02-E/MS |
Description | IC EEPROM 2KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34LC02-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34LC02T-E/MS | Microchip Technology | 0 | 34LC02T-E/MS-ND | 9,37771 Kč | Direct |
| 34AA02-E/MS | Microchip Technology | 0 | 34AA02-E/MS-ND | 9,37771 Kč | Similar |
| BR24A02FVM-WMTR | Rohm Semiconductor | 524 | BR24A02FVM-WMCT-ND | 14,91000 Kč | Similar |
| BR24G02FVM-3GTTR | Rohm Semiconductor | 631 | BR24G02FVM-3GTCT-ND | 6,30000 Kč | Similar |
| BR24L02FVM-WTR | Rohm Semiconductor | 2 997 | BR24L02FVM-WCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,37771 Kč | 8 439,94 Kč |
| Unit Price without VAT: | 9,37771 Kč |
|---|---|
| Unit Price with VAT: | 11,34703 Kč |





