Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34LC02T-E/ST | |
|---|---|
DigiKey Part Number | 34LC02T-E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 34LC02T-E/ST |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34LC02T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34LC02-E/ST | Microchip Technology | 0 | 34LC02-E/ST-ND | 0,37957 Kč | Direct |
| 34AA02-E/ST | Microchip Technology | 0 | 34AA02-E/ST-ND | 0,37957 Kč | Similar |
| 34AA02T-E/ST | Microchip Technology | 1 079 | 34AA02T-E/STCT-ND | 0,37000 Kč | Similar |
| BR24G02FVT-3GE2 | Rohm Semiconductor | 78 | BR24G02FVT-3GE2CT-ND | 0,17000 Kč | Similar |
| BR24L02FVT-WE2 | Rohm Semiconductor | 2 949 | 846-BR24L02FVT-WE2CT-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,37771 Kč | 23 444,28 Kč |
| Unit Price without VAT: | 9,37771 Kč |
|---|---|
| Unit Price with VAT: | 11,34703 Kč |







