34LC02-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 949
Unit Price: 16,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 532
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 935
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 970
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 899
Unit Price: 6,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 920
Unit Price: 18,48000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 5,88532 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34LC02-E/ST

DigiKey Part Number
34LC02-E/ST-ND
Manufacturer
Manufacturer Product Number
34LC02-E/ST
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
34LC02-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.2V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34LC02T-E/STMicrochip Technology034LC02T-E/STTR-ND9,37771 KčDirect
34AA02-E/STMicrochip Technology034AA02-E/ST-ND9,37771 KčSimilar
BR24G02FVT-3GE2Rohm Semiconductor78BR24G02FVT-3GE2CT-ND4,20000 KčSimilar
BR24L02FVT-WE2Rohm Semiconductor2 949846-BR24L02FVT-WE2CT-ND16,38000 KčSimilar
BR34E02FVT-3E2Rohm Semiconductor2 532BR34E02FVT-3E2CT-ND10,92000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,37771 Kč8 439,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč