
R1EX24002ATAS0I#U0 | |
|---|---|
DigiKey Part Number | 559-R1EX24002ATAS0I#U0TR-ND - Tape & Reel (TR) 559-R1EX24002ATAS0I#U0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R1EX24002ATAS0I#U0 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 50 | 16,49180 Kč | 824,59 Kč |
| 100 | 16,12860 Kč | 1 612,86 Kč |
| 250 | 15,64520 Kč | 3 911,30 Kč |
| 500 | 15,27898 Kč | 7 639,49 Kč |
| 1 000 | 14,91362 Kč | 14 913,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,33953 Kč | 43 018,59 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

