Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34AA02-I/ST | |
|---|---|
DigiKey Part Number | 34AA02-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 34AA02-I/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34AA02T-I/ST | Microchip Technology | 0 | 34AA02T-I/STTR-ND | 7,76086 Kč | Direct |
| 34AA02-E/ST | Microchip Technology | 0 | 34AA02-E/ST-ND | 9,37771 Kč | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6 125 | AT24CS02-XHM-TCT-ND | 6,72000 Kč | Similar |
| AT24HC02C-XHM-B | Microchip Technology | 1 009 | AT24HC02C-XHM-B-ND | 5,87940 Kč | Similar |
| M34E02-FDW6TP | STMicroelectronics | 7 899 | 497-17907-1-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,76086 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 7,76086 Kč |
|---|---|
| Unit Price with VAT: | 9,39064 Kč |








