Similar
Similar
Similar
Similar
Similar
Similar

S-24C02DI-T8T1U5 | |
|---|---|
DigiKey Part Number | 1662-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C02DI-T8T1U5 |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,48919 Kč | 21 956,76 Kč |
| Unit Price without VAT: | 5,48919 Kč |
|---|---|
| Unit Price with VAT: | 6,64192 Kč |




