24LC32AXT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,75853 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,75853 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,75853 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,07874 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 38 610
Unit Price: 7,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 975
Unit Price: 8,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 15 258
Unit Price: 8,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 29 091
Unit Price: 8,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 169
Unit Price: 21,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 499
Unit Price: 25,89000 Kč
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AXT-E/ST

DigiKey Part Number
24LC32AXT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC32AXT-E/ST
Description
IC EEPROM 32KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC32AXT-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,75853 Kč29 396,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,75853 Kč
Unit Price with VAT:14,22782 Kč