EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AT-I/SM

DigiKey Part Number
24LC32AT-I/SMTR-ND - Tape & Reel (TR)
24LC32AT-I/SMCT-ND - Cut Tape (CT)
24LC32AT-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC32AT-I/SM
Description
IC EEPROM 32KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC32AT-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC32A-I/SMMicrochip Technology43824LC32A-I/SM-ND10,08000 KčDirect
M24C32-DFMN6TPSTMicroelectronics3 960497-15755-1-ND8,40000 KčSimilar
M24C32-RMN6PSTMicroelectronics498497-8570-ND6,72000 KčSimilar
M24C32-WMN6PSTMicroelectronics237497-8572-5-ND6,72000 KčSimilar
M24C32-WMN6TPSTMicroelectronics10 950497-M24C32-WMN6TPCT-ND6,09000 KčSimilar
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 1009,99505 Kč20 989,61 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč