
M24C32-WMN6TP | |
|---|---|
DigiKey Part Number | 497-M24C32-WMN6TPTR-ND - Tape & Reel (TR) 497-M24C32-WMN6TPCT-ND - Cut Tape (CT) 497-M24C32-WMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-WMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 25 | 5,21200 Kč | 130,30 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,99730 Kč | 499,73 Kč |
| 250 | 4,85664 Kč | 1 214,16 Kč |
| 500 | 4,74804 Kč | 2 374,02 Kč |
| 1 000 | 4,63921 Kč | 4 639,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49535 Kč | 11 238,38 Kč |
| 5 000 | 4,38690 Kč | 21 934,50 Kč |
| 7 500 | 4,32381 Kč | 32 428,58 Kč |
| 12 500 | 4,24484 Kč | 53 060,50 Kč |
| 17 500 | 4,19317 Kč | 73 380,48 Kč |
| 25 000 | 4,13878 Kč | 103 469,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




