EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC256T-E/SM

DigiKey Part Number
24LC256T-E/SMTR-ND - Tape & Reel (TR)
24LC256T-E/SMCT-ND - Cut Tape (CT)
24LC256T-E/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC256T-E/SM
Description
IC EEPROM 256KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC256T-E/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC256-E/SMMicrochip Technology5424LC256-E/SM-ND24,78000 KčDirect
CAV24C256WE-GT3onsemi656CAV24C256WE-GT3OSCT-ND14,91000 KčDirect
M24256-DRMN3TP/KSTMicroelectronics7 922497-14421-1-ND29,82000 KčSimilar
M24256-DRMN8TP/KSTMicroelectronics9 636497-15339-1-ND13,65000 KčSimilar
In-Stock: 3 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10024,69365 Kč51 856,67 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč