EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C256WE-GT3

DigiKey Part Number
CAV24C256WE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C256WE-GT3OSCT-ND - Cut Tape (CT)
CAV24C256WE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C256WE-GT3
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV24C256WE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
400 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256T-E/SNMicrochip Technology923150-24AA256T-E/SNCT-ND24,36000 KčSimilar
24LC256-E/SNMicrochip Technology1 68024LC256-E/SN-ND24,36000 KčSimilar
24LC256T-E/SNMicrochip Technology6 39424LC256T-E/SNCT-ND26,67000 KčSimilar
BR24G256F-3AGTE2Rohm Semiconductor705BR24G256F-3AGT2CT-ND15,96000 KčSimilar
BR24G256F-3GTE2Rohm Semiconductor2 811BR24G256F-3GTE2CT-ND15,96000 KčSimilar
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,98500 Kč139,85 Kč
2513,61520 Kč340,38 Kč
5013,32960 Kč666,48 Kč
10013,03980 Kč1 303,98 Kč
25012,65340 Kč3 163,35 Kč
50012,36026 Kč6 180,13 Kč
1 00012,06692 Kč12 066,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,28413 Kč27 852,39 Kč
6 0009,05374 Kč54 322,44 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč