EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G256F-3AGTE2

DigiKey Part Number
BR24G256F-3AGT2TR-ND - Tape & Reel (TR)
BR24G256F-3AGT2CT-ND - Cut Tape (CT)
BR24G256F-3AGT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G256F-3AGTE2
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G256F-3AGTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G256FJ-5E2Rohm Semiconductor2 704846-BR24G256FJ-5E2CT-ND15,75000 KčMFR Recommended
BR24G256F-3GTE2Rohm Semiconductor2 811BR24G256F-3GTE2CT-ND15,96000 KčSimilar
BR24S256F-WE2Rohm Semiconductor3 642BR24S256F-WE2CT-ND48,09000 KčSimilar
BR24T256F-WE2Rohm Semiconductor2 888BR24T256F-WE2CT-ND22,05000 KčSimilar
CAT24C256WI-GT3onsemi40 947CAT24C256WI-GT3OSCT-ND14,70000 KčSimilar
In-Stock: 705
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1014,93000 Kč149,30 Kč
2514,52240 Kč363,06 Kč
5014,21560 Kč710,78 Kč
10013,90280 Kč1 390,28 Kč
25013,48912 Kč3 372,28 Kč
50013,17582 Kč6 587,91 Kč
1 00012,86253 Kč12 862,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,45072 Kč31 126,80 Kč
5 00012,14239 Kč60 711,95 Kč
7 50011,96382 Kč89 728,65 Kč
12 50011,74101 Kč146 762,62 Kč
17 50011,59574 Kč202 925,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč