EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T256F-WE2

DigiKey Part Number
BR24T256F-WE2TR-ND - Tape & Reel (TR)
BR24T256F-WE2CT-ND - Cut Tape (CT)
BR24T256F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T256F-WE2
Description
IC EEPROM 256KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T256F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G256FJ-5E2Rohm Semiconductor2 704846-BR24G256FJ-5E2CT-ND15,75000 KčMFR Recommended
BR24G256F-3GTE2Rohm Semiconductor2 811BR24G256F-3GTE2CT-ND15,96000 KčSimilar
CAT24C256WI-GT3onsemi40 947CAT24C256WI-GT3OSCT-ND14,70000 KčSimilar
CAV24C256WE-GT3onsemi821CAV24C256WE-GT3OSCT-ND14,91000 KčSimilar
M24256-BRMN6TPSTMicroelectronics2 954497-6348-1-ND9,45000 KčSimilar
In-Stock: 2 888
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1020,66200 Kč206,62 Kč
2520,09080 Kč502,27 Kč
5019,65840 Kč982,92 Kč
10019,22160 Kč1 922,16 Kč
25018,64204 Kč4 660,51 Kč
50018,20316 Kč9 101,58 Kč
1 00017,76557 Kč17 765,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,19157 Kč42 978,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč