
M24256-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15339-2-ND - Tape & Reel (TR) 497-15339-1-ND - Cut Tape (CT) 497-15339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRMN8TP/K |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 12,44760 Kč | 311,19 Kč |
| 50 | 12,18720 Kč | 609,36 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 250 | 11,57240 Kč | 2 893,10 Kč |
| 500 | 11,30448 Kč | 5 652,24 Kč |
| 1 000 | 11,03739 Kč | 11 037,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,68563 Kč | 26 714,08 Kč |
| 5 000 | 10,42202 Kč | 52 110,10 Kč |
| 7 500 | 10,26925 Kč | 77 019,38 Kč |
| 12 500 | 10,07847 Kč | 125 980,87 Kč |
| 17 500 | 9,95407 Kč | 174 196,23 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










