
M24256-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14421-2-ND - Tape & Reel (TR) 497-14421-1-ND - Cut Tape (CT) 497-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRMN3TP/K |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 27,09600 Kč | 677,40 Kč |
| 50 | 26,50360 Kč | 1 325,18 Kč |
| 100 | 25,90730 Kč | 2 590,73 Kč |
| 250 | 25,11444 Kč | 6 278,61 Kč |
| 500 | 24,51642 Kč | 12 258,21 Kč |
| 1 000 | 23,92155 Kč | 23 921,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,14282 Kč | 57 857,05 Kč |
| 5 000 | 22,56223 Kč | 112 811,15 Kč |
| 7 500 | 22,22694 Kč | 166 702,05 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










