
XGD10603MR | |
|---|---|
DigiKey Part Number | F6925TR-ND - Tape & Reel (TR) F6925CT-ND - Cut Tape (CT) F6925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10603MR |
Description | TVS DIODE 32VWM 40VC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10603MR Models |
Category | Voltage - Reverse Standoff (Typ) 32V (Max) |
Mfr | Voltage - Clamping (Max) @ Ipp 40V |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0603 (1608 Metric), Concave |
Bidirectional Channels 1 | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06470 Kč | 506,47 Kč |
| 250 | 4,69096 Kč | 1 172,74 Kč |
| 500 | 4,46544 Kč | 2 232,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63391 Kč | 3 633,91 Kč |
| 2 000 | 3,50394 Kč | 7 007,88 Kč |
| 3 000 | 3,43898 Kč | 10 316,94 Kč |
| 5 000 | 3,36690 Kč | 16 834,50 Kč |
| 7 000 | 3,32482 Kč | 23 273,74 Kč |
| 10 000 | 3,30194 Kč | 33 019,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









