40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
AXGD Series
Building Automation – Protect/Sense/Control

AXGD10603MR

DigiKey Part Number
F10021TR-ND - Tape & Reel (TR)
F10021CT-ND - Cut Tape (CT)
F10021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXGD10603MR
Description
TVS DIODE 40VC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
0.09pF @ 250MHz
Mfr
Operating Temperature
-65°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
0603 (1608 Metric), Concave
Bidirectional Channels
1
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
40V (Typ)
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,72700 Kč77,27 Kč
256,90400 Kč172,60 Kč
1005,99700 Kč599,70 Kč
2505,56532 Kč1 391,33 Kč
5005,30452 Kč2 652,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,32160 Kč4 321,60 Kč
2 0004,17168 Kč8 343,36 Kč
3 0004,09657 Kč12 289,71 Kč
5 0004,01335 Kč20 066,75 Kč
7 0003,96466 Kč27 752,62 Kč
10 0003,95550 Kč39 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč