35V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ESDA-AEC1

DigiKey Part Number
283-0603ESDA-AEC1TR-ND - Tape & Reel (TR)
283-0603ESDA-AEC1CT-ND - Cut Tape (CT)
283-0603ESDA-AEC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ESDA-AEC1
Description
TVS ESD 0.05PF 0603 SMD AECQ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
HDMI, USB
Mfr
Capacitance @ Frequency
0.05pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q200
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
35V (Typ)
Package / Case
0603 (1608 Metric)
Power Line Protection
No
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,55140 Kč655,14 Kč
5004,98408 Kč2 492,04 Kč
1 0004,47845 Kč4 478,45 Kč
2 0004,05272 Kč8 105,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,49188 Kč17 459,40 Kč
10 0003,21473 Kč32 147,30 Kč
15 0003,07353 Kč46 102,95 Kč
25 0002,91490 Kč72 872,50 Kč
35 0002,82097 Kč98 733,95 Kč
50 0002,72969 Kč136 484,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč