Buzzers Transducer, Externally Driven Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-6504-85-SMT-TR

DigiKey Part Number
2223-CMT-6504-85-SMT-TR-ND - Tape & Reel (TR)
2223-CMT-6504-85-SMT-TRCT-ND - Cut Tape (CT)
2223-CMT-6504-85-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-6504-85-SMT-TR
Description
BUZZER MAGN 3.6V 0.26X 0.26 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-6504-85-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
120mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1038,06900 Kč380,69 Kč
2534,65520 Kč866,38 Kč
5032,30340 Kč1 615,17 Kč
10030,13840 Kč3 013,84 Kč
25028,46488 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80026,33621 Kč21 068,97 Kč
1 60024,54154 Kč39 266,46 Kč
2 40023,56247 Kč56 549,93 Kč
4 00023,25529 Kč93 021,16 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč