
24LC256-E/SM | |
|---|---|
DigiKey Part Number | 24LC256-E/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24LC256-E/SM |
Description | IC EEPROM 256KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256-E/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC256T-E/SM | Microchip Technology | 3 575 | 24LC256T-E/SMCT-ND | 27,09000 Kč | Direct |
| CAV24C256WE-GT3 | onsemi | 656 | CAV24C256WE-GT3OSCT-ND | 14,91000 Kč | Direct |
| M24256-BWMN6P | STMicroelectronics | 3 752 | 497-8579-5-ND | 11,34000 Kč | Similar |
| M24256-BWMN6TP | STMicroelectronics | 5 320 | 497-8623-1-ND | 9,45000 Kč | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7 922 | 497-14421-1-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

