
M24256-BWMN6P | |
|---|---|
DigiKey Part Number | 497-8579-5-ND |
Manufacturer | |
Manufacturer Product Number | M24256-BWMN6P |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BRMN6P | STMicroelectronics | 3 964 | 497-8578-5-ND | 11,34000 Kč | Similar |
| M24256-DFMN6TP | STMicroelectronics | 5 858 | 497-15743-1-ND | 9,87000 Kč | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7 927 | 497-14421-1-ND | 29,82000 Kč | Similar |
| M24256-DRMN8TP/K | STMicroelectronics | 9 736 | 497-15339-1-ND | 13,65000 Kč | Similar |
| M24256-BWMN6TP | STMicroelectronics | 5 845 | 497-8623-1-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 10,22600 Kč | 511,30 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 300 | 9,65277 Kč | 2 895,83 Kč |
| 500 | 9,48900 Kč | 4 744,50 Kč |
| 1 000 | 9,26579 Kč | 9 265,79 Kč |
| 5 000 | 8,75197 Kč | 43 759,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

